Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.900 |
100+ | $1.540 |
250+ | $1.410 |
500+ | $1.310 |
1000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01843-C1-1
Newark Part No.30AC9536
Technical Datasheet
Tip / Nozzle Width1.5mm
Tip / Nozzle StylePointed
For Use WithDuratool 48W D01843 Soldering Iron
Product Range-
SVHCTo Be Advised
Technical Specifications
Tip / Nozzle Width
1.5mm
For Use With
Duratool 48W D01843 Soldering Iron
SVHC
To Be Advised
Tip / Nozzle Style
Pointed
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate