Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01878
Newark Part No.83X7196
Also Known AsGTIN UPC EAN: 5051259011755
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $6.880 |
10+ | $6.680 |
20+ | $6.480 |
50+ | $6.280 |
100+ | $6.080 |
300+ | $5.880 |
1000+ | $5.680 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$6.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01878
Newark Part No.83X7196
Also Known AsGTIN UPC EAN: 5051259011755
Technical Datasheet
Kit TypeCirclip
Kit Contents100-Pcs of External Circlips, 11mm, 13mm, 14mm, 16mm, 19mm, 21mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made from black steel
- Supplied in a handy transparent assortment case
- Contents:
- 11mm x 20
- 13mm x 20
- 14mm x 15
- 16mm x 15
- 19mm x 15
- 21mm x 15
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Type
Circlip
Product Range
-
Kit Contents
100-Pcs of External Circlips, 11mm, 13mm, 14mm, 16mm, 19mm, 21mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate