Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD01889
Newark Part No.83X7202
Also Known AsGTIN UPC EAN: 5051259011847
Your Part Number
76 In Stock
Need more?
9 Delivery in 1-3 Business Days(US stock)
67 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.230 |
| 50+ | $12.430 |
| 100+ | $11.620 |
| 250+ | $10.820 |
| 500+ | $10.400 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$13.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01889
Newark Part No.83X7202
Also Known AsGTIN UPC EAN: 5051259011847
Technical Datasheet
Kit Contents125 Piece Set
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 18 Popular grommet sizes
- Supplied in plastic storage case
- Contents:
- Open Grommets (Inner Dia x thickness)
- 20x 1/8 x 1/4"
- 3x 1/2 x 19/32"
- 3x 5/16 x 9/16"
- 3x 5/8 x 31/32"
- 10x 7/32 x 5/16"
- 6x 3/8 x 15/32"
- 3x 3/8 x 13/16"
- 2x 3/4 x 15/16"
- 7x 9/32 x 1/2"
- 5x 3/8 x 1/2"
- 4x 7/16 x 3/4"
- Closed Grommets (Inner Dia)
- 20x 3⁄8"
- 4x 3/4"
- 10x 1/2"
- 3x 7/8"
- 20x 9/32"
- 5x 5/8"
- 2x 1"
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Contents
125 Piece Set
SVHC
No SVHC (17-Jan-2022)
Product Range
-
Technical Docs (1)
Alternatives for D01889
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
