Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01901
Newark Part No.83X7210
Also Known AsGTIN UPC EAN: 5051259011984
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.340 |
| 10+ | $8.060 |
| 20+ | $7.800 |
| 50+ | $7.520 |
| 100+ | $7.250 |
| 300+ | $6.980 |
| 1000+ | $6.710 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$8.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Made from steel
- Supplied in a handy transparent assortment case
- Contents:
- 15 pieces:- M5 x 0.5mm
- 12 pieces:- M6 x 1mm
- 13 pieces:- M6 x 0.75mm
- 10 pieces:- M8 x 1.25mm
- 10 pieces:- M8 x 1mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
LineBreak/>15 Pieces:- M5 x 0.8mm
Technical Specifications
Kit Type
Nut
Product Range
-
Kit Contents
75 Piece Wing Nuts, M5 x 0.5mm, M6 x 1mm, M6 x 0.75mm, M8 x 1.25mm, M8 x 1mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate