Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01929
Newark Part No.94T5699
Product RangeDuratool - Organiser Cases
Also Known AsGTIN UPC EAN: 5051259012486
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 10+ | $3.320 |
| 25+ | $3.210 |
| 50+ | $3.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01929
Newark Part No.94T5699
Product RangeDuratool - Organiser Cases
Also Known AsGTIN UPC EAN: 5051259012486
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPlastic
Box ColourYellow
External Height - Imperial1.18"
External Height - Metric30mm
External Width - Imperial6.89"
External Width - Metric175mm
External Depth - Imperial5.51"
External Depth - Metric140mm
Product RangeDuratool - Organiser Cases
SVHCTo Be Advised
Product Overview
Assortment case with removable inserts.
- Lid attached by 2 hinges
- Clear lid making contents visible
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Yellow
External Height - Metric
30mm
External Width - Metric
175mm
External Depth - Metric
140mm
SVHC
To Be Advised
Box Material
Plastic
External Height - Imperial
1.18"
External Width - Imperial
6.89"
External Depth - Imperial
5.51"
Product Range
Duratool - Organiser Cases
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate