Print Page
Image is for illustrative purposes only. Please refer to product description.

27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $70.730 | $8.300 |
| 10+ | $68.480 | $8.300 |
| 25+ | $66.230 | $8.300 |
| 50+ | $63.990 | $8.300 |
| 100+ | $61.740 | $8.300 |
Price for:Each
Minimum: 1
Multiple: 1
$8.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
External Height - Imperial
14.96"
External Width - Imperial
24.8"
Enclosure Material
Plastic
SVHC
No SVHC (08-Jul-2021)
External Height - Metric
380mm
External Width - Metric
630mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
