Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02310
Newark Part No.83X7284
Also Known AsGTIN UPC EAN: 5051259040380
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $1.660 |
10+ | $1.520 |
20+ | $1.440 |
50+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02310
Newark Part No.83X7284
Also Known AsGTIN UPC EAN: 5051259040380
Technical Datasheet
AF Size - Metric11mm
AF Size - Imperial-
Length120mm
Product Range-
SVHCTo Be Advised
Product Overview
- Offset metric combination wrench
- Made from chrome vanadium
- Equal sizes at both ends
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
AF Size - Metric
11mm
Length
120mm
SVHC
To Be Advised
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for D02310
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate