Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02350
Newark Part No.68Y6090
Also Known AsGTIN UPC EAN: 5051259022096
Technical Datasheet
124 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 50+ | $2.570 |
| 100+ | $2.510 |
| 250+ | $2.450 |
| 500+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
A cleaning brush measuring 115mm in length and which has a rigid impact resistant plastic handle, stainless steel fibre receptacle and 25mm long, synthetic bristles. The brushes are ideal for removing dust, debris, flux and other contaminants.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Overall Length
115mm
Width
-
Handle Material
Plastic
SVHC
To Be Advised
Overall Length
115mm
Bristle Material
Synthetic
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate