Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03138
Newark Part No.82Y6601
Your Part Number
Technical Datasheet
753 In Stock
Need more?
71 Delivery in 1-3 Business Days(US stock)
682 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 50+ | $4.930 |
| 100+ | $4.820 |
| 250+ | $4.690 |
| 500+ | $4.570 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03138
Newark Part No.82Y6601
Technical Datasheet
ESD Brush TypeConductive
Bristle Material-
Handle TypeLong Handle
Handle MaterialPP (Polypropylene)
Overall Length180mm
Overall Length180mm
Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
These conductive plastic, straight or curved handle brushes are used for thorough component cleaning.
- Handle: Conductive p.p
- Resistivity: 10³ ~ 10⁹Ω
- OAL.: 180mm
Applications
Electronics Service, Consumer Electronics, Hobby & Education, Manufacturing, Instrumentation
Technical Specifications
ESD Brush Type
Conductive
Handle Type
Long Handle
Overall Length
180mm
Width
-
SVHC
No SVHC (25-Jun-2025)
Bristle Material
-
Handle Material
PP (Polypropylene)
Overall Length
180mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate