Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03139
Newark Part No.82Y6602
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.920 |
| 50+ | $5.780 |
| 100+ | $5.640 |
| 250+ | $5.510 |
| 500+ | $5.370 |
Price for:Each
Minimum: 1
Multiple: 1
$5.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03139
Newark Part No.82Y6602
Technical Datasheet
ESD Brush TypeConductive
Bristle Material-
Handle TypeLong Handle
Handle MaterialPP (Polypropylene)
Overall Length173mm
Overall Length173mm
Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for D03139
1 Product Found
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
ESD Brush Type
Conductive
Handle Type
Long Handle
Overall Length
173mm
Width
-
SVHC
No SVHC (25-Jun-2025)
Bristle Material
-
Handle Material
PP (Polypropylene)
Overall Length
173mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate