Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03140
Newark Part No.82Y6603
Your Part Number
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.510 |
| 50+ | $8.300 |
| 100+ | $8.100 |
| 250+ | $7.900 |
| 500+ | $7.710 |
Price for:Each
Minimum: 1
Multiple: 1
$8.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03140
Newark Part No.82Y6603
Technical Datasheet
ESD Brush TypeConductive
Bristle Material-
Handle TypeErgonomic Handle
Handle MaterialPP (Polypropylene)
Overall Length255mm
Overall Length255mm
Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for D03140
1 Product Found
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
ESD Brush Type
Conductive
Handle Type
Ergonomic Handle
Overall Length
255mm
Width
-
SVHC
No SVHC (25-Jun-2025)
Bristle Material
-
Handle Material
PP (Polypropylene)
Overall Length
255mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate