Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.880 |
| 50+ | $8.660 |
| 100+ | $8.450 |
| 250+ | $8.240 |
| 500+ | $8.030 |
Price for:Each
Minimum: 1
Multiple: 1
$8.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03141
Newark Part No.82Y6604
Technical Datasheet
ESD Brush TypeConductive
Bristle Material-
Handle TypeErgonomic Handle
Handle MaterialPP (Polypropylene)
Overall Length92mm
Overall Length92mm
Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
ESD Brush Type
Conductive
Handle Type
Ergonomic Handle
Overall Length
92mm
Width
-
SVHC
No SVHC (25-Jun-2025)
Bristle Material
-
Handle Material
PP (Polypropylene)
Overall Length
92mm
Product Range
-
Technical Docs (1)
Alternatives for D03141
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
