Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.000 | $3.630 |
| 25+ | $8.690 | $3.630 |
| 50+ | $8.370 | $3.630 |
| 100+ | $8.050 | $3.630 |
| 250+ | $7.730 | $3.630 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03156
Newark Part No.12AJ8316
Technical Datasheet
Length-
Shaft Diameter10mm
Handle TypeTelescopic
Product Range-
SVHCTo Be Advised
Product Overview
A LED telescopic inspection mirror which is an ideal tool for those difficult to see jobs. It can be positioned to nearly any angle and has a cushion grip extendable shaft.
- Inspection mirror can be positioned to any angle
- Telescopic stainless steel shaft with cushion grip extends from 285 to 875mm
- 3 LEDs are operated by a simple on/off switch
- Powered by 2 x CR2032 batteries (included)
- Mirror size: (WxL) 50 x 80mm
Technical Specifications
Length
-
Handle Type
Telescopic
SVHC
To Be Advised
Shaft Diameter
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate