New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Hand Held
                      Print Page

                      D03305

                      Handheld Digital Multimeter, DC Current, AC/DC Voltage, Diode, Resistance, 3.5, Average, 1999

                      DURATOOL D03305
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDURATOOL
                      Manufacturer Part NoD03305
                      Newark Part No.70AJ6487
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$4.250
                      5+$4.250
                      10+$4.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDURATOOL
                      Manufacturer Part NoD03305
                      Newark Part No.70AJ6487
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsDC Current, AC/DC Voltage, Diode, Resistance
                      No. of Digits3.5
                      DMM Response TypeAverage
                      Display Count1999
                      Range SelectionManual
                      Voltage Measure DC Max600V
                      Voltage Measure AC Max600V
                      Current Measure DC Max10A
                      Current Measure AC Max-
                      Resistance Measure Max2Mohm
                      Manufacturer Warranty-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      A small, low cost network multimeter supplied with test leads.

                      • 3.5 Digit, 1999 count LCD display
                      • 200-600V AC/DC Voltage, 10A DC current and resistance ranges
                      • Diode and transistor test
                      • Network cable test (RJ11/RJ12/RJ45)
                      • 500mA Current protection
                      • Outputs 50Hz square wave as a signal source
                      • Low battery indication
                      • Requires 9V, PP3 battery (not supplied)
                      • Dimensions (WxHxD): 70x126x26mm

                      Technical Specifications

                      DMM Functions

                      DC Current, AC/DC Voltage, Diode, Resistance

                      DMM Response Type

                      Average

                      Range Selection

                      Manual

                      Voltage Measure AC Max

                      600V

                      Current Measure AC Max

                      -

                      Manufacturer Warranty

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Digits

                      3.5

                      Display Count

                      1999

                      Voltage Measure DC Max

                      600V

                      Current Measure DC Max

                      10A

                      Resistance Measure Max

                      2Mohm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.