Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.320 |
| 25+ | $102.030 |
| 50+ | $96.360 |
| 100+ | $93.940 |
| 250+ | $91.510 |
Price for:Each
Minimum: 1
Multiple: 1
$109.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03454
Newark Part No.23AJ6236
Technical Datasheet
Trolley TypeFolding Trolley
Carrying Capacity300kg
External Height863mm
External Width616mm
Length916mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Trolley Type
Folding Trolley
External Height
863mm
Length
916mm
SVHC
To Be Advised
Carrying Capacity
300kg
External Width
616mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate