Print Page
Image is for illustrative purposes only. Please refer to product description.

246 In Stock
Need more?
26 Delivery in 1-3 Business Days(US stock)
220 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 10+ | $3.530 |
| 25+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DT000079 from Duratool is a black colour desoldering wire. This desoldering wire is vacuum sealed inside to protect it from moisture and to prolong the life span of the product. The coating of flux provides dependable, long lasting protection from oxidation. The desoldering wire design can simplify the desoldering of printed circuit board components, non-PC board applications, etc.
- Desoldering wire size is 1mm x 1.5m
- Thumb wheel design can ensure easy control on the desoldering wire feeding speed
- With the stainless steel nozzle, the finger will not feel hot during operation
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Braid Material
-
Length
1.5m
SVHC
No SVHC (25-Jun-2025)
Width
1mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
