Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoDT000085
Newark Part No.24AC3938
Your Part Number
Technical Datasheet
247 In Stock
Need more?
27 Delivery in 1-3 Business Days(US stock)
220 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.780 |
| 50+ | $12.460 |
| 100+ | $12.150 |
| 250+ | $11.830 |
| 500+ | $11.520 |
Price for:Each
Minimum: 1
Multiple: 1
$12.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000085
Newark Part No.24AC3938
Technical Datasheet
Accessory TypeSoldering Iron Stand
For Use WithSoldering, Desoldering or Rework PCBs
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Adjustable circuit-board holder for clamping PCB for soldering, desoldering or rework. It features two adjustable Maximum Board Size 7.875" (200mm) × 5.5" (140mm) . The base of this rigid metal stand features four rubber feet to ensure stability. The adjustable clamps allow the PCB to rotate 360 degrees and stay set in any position.
- Maximum board size: 7.875" (200mm) × 5.5" (140mm)
- Stand size:11.8" (30cm) ×6.5" (165mm)× 4.92" (125mm)
- Features 2 adjustable grips on a retractable stand to accommodate various board sizes
- The adjustable clamps allow the PCB to rotate 360 degrees and stay set in any position.
- The base of this rigid metal stand features four rubber feet to ensure stability
Technical Specifications
Accessory Type
Soldering Iron Stand
Product Range
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Soldering, Desoldering or Rework PCBs
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate