Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoDT000234
Newark Part No.46AC0612
Your Part Number
Technical Datasheet
166 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 10+ | $3.480 |
| 25+ | $3.380 |
| 50+ | $3.260 |
| 100+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000234
Newark Part No.46AC0612
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial2.76"
External Height - Metric70.1mm
External Width - Imperial3.86"
External Width - Metric98mm
External Depth - Imperial6.3"
External Depth - Metric160mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
70.1mm
External Width - Metric
98mm
External Depth - Metric
160mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
2.76"
External Width - Imperial
3.86"
External Depth - Imperial
6.3"
Product Range
-
Technical Docs (1)
Alternatives for DT000234
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate