Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $56.880 |
10+ | $55.190 |
25+ | $53.490 |
50+ | $51.800 |
100+ | $50.090 |
Price for:Each
Minimum: 1
Multiple: 1
$56.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000241
Newark Part No.46AC0619
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial8.7"
External Height - Metric220mm
External Width - Imperial15.8"
External Width - Metric400mm
External Depth - Imperial23.62"
External Depth - Metric600mm
Product Range-
SVHCTo Be Advised
Product Overview
DT000241 is an antistatic storage box without lid. It has external size of 600mm (L) x 400mm (W) x 220mm (H) and internal size of 563mm (L) x 365mm (W) x 200mm (H).
- Surface resistance is 10^3 to 10^9ohm
- Weight is 3.176Kg
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
ESD Storage Type
Box
External Height - Metric
220mm
External Width - Metric
400mm
External Depth - Metric
600mm
SVHC
To Be Advised
External Height - Imperial
8.7"
External Width - Imperial
15.8"
External Depth - Imperial
23.62"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate