Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
6 Delivery in 1-3 Business Days(US stock)
13 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.170 |
| 5+ | $42.170 |
| 10+ | $42.170 |
Price for:Each
Minimum: 1
Multiple: 1
$42.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000364
Newark Part No.71AC2919
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb31in-lb to 128in-lb
Torque Range N-m3N-m to 15N-m
Drive Size - Metric6.35mm
Drive Size - Imperial1/4"
Overall Length210mm
Overall Length210mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Reversible ratchet
- Quick release
- Overall Length: 8.3" (210mm)
- Drive Size: 1/4" (6.35mm)
- Gear Teeth: 64 Teeth
- Torque Range: 3N-m to 15 N-m (31 to 128 lb-in)
- Graduation: 0.1 N-m
- Torque Tolerance: ± 3%
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
3N-m to 15N-m
Drive Size - Imperial
1/4"
Overall Length
210mm
SVHC
No SVHC (10-Jun-2022)
Torque Range ft-lb
31in-lb to 128in-lb
Drive Size - Metric
6.35mm
Overall Length
210mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate