Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
74 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.390 |
10+ | $1.390 |
20+ | $1.390 |
50+ | $1.390 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$1.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRFTH-15-01
Newark Part No.43Y4091
Mount Fixing TypePush Barb
Mounting Hole Dia7.92mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length13.1mm
Width8.3mm
Height-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DTRFTH-15-01 is a blind base Cable Tie Mount made of nylon 6.6.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Natural
Length
13.1mm
Height
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
7.92mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
8.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate