Print Page
127 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $7.030 |
10+ | $7.030 |
25+ | $7.030 |
100+ | $7.030 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$7.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDTRHTSA-M3-25-2
Newark Part No.43Y4107
Product RangeDTRH
Technical Datasheet
Standoff MaterialAluminium
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length25mm
Overall Length25mm
Overall Length25mm
External Width6mm
Product RangeDTRH
SVHCNo SVHC (15-Jun-2015)
Alternatives for DTRHTSA-M3-25-2
1 Product Found
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
25mm
Overall Length
25mm
Product Range
DTRH
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
25mm
External Width
6mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate