Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoDTRHTSA-M4-10-1
Newark Part No.43Y4110
Product RangeDTRH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $69.260 |
10+ | $67.120 |
25+ | $63.900 |
100+ | $60.680 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$69.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDTRHTSA-M4-10-1
Newark Part No.43Y4110
Product RangeDTRH Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Female
Body Length10mm
Overall Length10mm
External Width7mm
Product RangeDTRH Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
-
Body Length
10mm
External Width
7mm
SVHC
No SVHC (16-Jul-2019)
Thread Size - Metric
M4
Standoff Type
Hex Female
Overall Length
10mm
Product Range
DTRH Series
Technical Docs (1)
Alternatives for DTRHTSA-M4-10-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate