Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoDTRHTSA-M4-30-2
Newark Part No.43Y4119
Product RangeDTRH Series
Technical Datasheet
37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $8.130 |
10+ | $8.130 |
25+ | $8.130 |
100+ | $8.130 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$8.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDTRHTSA-M4-30-2
Newark Part No.43Y4119
Product RangeDTRH Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length30mm
Overall Length30mm
External Width7mm
Product RangeDTRH Series
SVHCTo Be Advised
Alternatives for DTRHTSA-M4-30-2
1 Product Found
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
-
Body Length
30mm
External Width
7mm
SVHC
To Be Advised
Thread Size - Metric
M4
Standoff Type
Hex Male-Female
Overall Length
30mm
Product Range
DTRH Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate