Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $1.050 |
| 20+ | $1.050 |
| 50+ | $1.050 |
| 100+ | $1.050 |
| 200+ | $1.050 |
| 500+ | $1.050 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDTRLCBS-3-01
Newark Part No.43Y4150
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height4.8mm
External Width7.1mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Nylon dual locking PCB supports which hold the PCB securely and can be easily removed if required.
- Top PCB Hole: Ø5mm
- Top PCB Thickness: 0.8 - 2mm
- Bottom PCB Hole: Ø4mm
- Bottom PCB Thickness: 1.57mm
- Colour: Natural
- Supplied in packs of 50
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
PCB Support Type
Lock-In Support
Height
4.8mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate