Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $5.650 |
10+ | $5.650 |
20+ | $5.650 |
50+ | $5.650 |
100+ | $5.650 |
200+ | $5.650 |
500+ | $5.650 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$5.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRLCBSB-12-01A2-RT
Newark Part No.43Y4156
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height19.1mm
External Width7.1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DTRLCBSB-12-01A is a PCB Support made of natural colour nylon 66.
- 4mm Snap-lock hole diameter
- 1.6mm Panel thickness
- Colour: Natural
- Supplied in packs of 50
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
PCB Support Type
Lock-In Support
Height
19.1mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate