Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.390 |
| 10+ | $21.740 |
| 20+ | $21.110 |
| 50+ | $20.460 |
| 100+ | $19.830 |
| 200+ | $19.180 |
| 500+ | $18.540 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$22.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRLCBSBM-9-01A2-RT
Newark Part No.43Y4165
PCB Support TypeLock-In Support With Adhesive Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height14.3mm
External Width4.4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Nylon adhesive backed locking PCB supports which hold the PCB securely by the locking barb and can be easily removed if required.
- PCB Hole: Ø3.2mm
- PCB Thickness: 1.6mm
- Colour: Natural
- Supplied in packs of 50
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
PCB Support Type
Lock-In Support With Adhesive Base
Height
14.3mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate