Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.060 |
| 100+ | $12.810 |
| 250+ | $12.540 |
| 500+ | $12.280 |
| 1000+ | $12.020 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$13.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRPGSB-1013A
Newark Part No.43Y4273
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max9mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia13mm
Panel Thickness Max3.5mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Grommet Type
Open
Cable Diameter Max
9mm
Mounting Hole Dia
13mm
Grommet Colour
Black
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
3.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate