Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.740 |
| 10+ | $13.010 |
| 20+ | $12.270 |
| 50+ | $11.540 |
| 100+ | $10.790 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$13.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSLPL-1LB-B
Newark Part No.43Y4312
External Diameter16mm
Grip Range Min-
Grip Range Max-
Overall Length11.3mm
Overall Length11.3mm
External Depth9.5mm
Mounting Hole Dia4.8mm
Fastener MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
External Diameter
16mm
Grip Range Max
-
Overall Length
11.3mm
Mounting Hole Dia
4.8mm
Product Range
-
Grip Range Min
-
Overall Length
11.3mm
External Depth
9.5mm
Fastener Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate