Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.220 |
| 10+ | $10.900 |
| 20+ | $10.580 |
| 50+ | $10.250 |
| 100+ | $9.940 |
| 200+ | $9.620 |
| 500+ | $9.290 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$11.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRTCBS-8-01
Newark Part No.43Y4328
PCB Support TypeLock-In Support
PCB Support MaterialNylon (Polyamide)
Height12.7mm
External Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DTRTCBS-8-01 is a PCB Support made of natural colour nylon. The nylon locking PCB support which hold the PCB securely by the locking barb and easily removed if required.
- 4 ±0.08mm Hole diameter
- 1.57mm Panel thickness
- Self tapping hole: Ø2.93mm
- Colour: Natural
- Pack of 50
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
PCB Support Type
Lock-In Support
Height
12.7mm
Product Range
-
PCB Support Material
Nylon (Polyamide)
External Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate