New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Storage Products & Accessories
                      4. Cases
                      Print Page

                      GTK-955

                      Storage Case, Tool, ABS, Black, 20 " x 10 " x 16 "

                      DURATOOL GTK-955
                      DURATOOL GTK-955
                      DURATOOL GTK-955
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDURATOOL
                      Manufacturer Part NoGTK-955
                      Newark Part No.26W6252
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)

                      Product Information

                      ManufacturerDURATOOL
                      Manufacturer Part NoGTK-955
                      Newark Part No.26W6252
                      Technical Datasheet

                      Data Sheet

                      Carrying Case MaterialABS (Acrylonitrile Butadiene Styrene)
                      Case ColorBlack
                      External Height - Imperial-
                      External Height - Metric-
                      External Width - Imperial-
                      External Width - Metric-
                      External Depth - Imperial20"
                      External Depth - Metric508mm
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      Durable ABS tool case is made of ABS plastic with an aluminum frame to provide protection for your tools and equipment. Telescoping handle and wheels make this case easy to take on the go. Three removable tool pallets provide versatility and plenty of storage for all your tools.

                      • Combination lock for security
                      • Dimensions (L x W x H): 20" x 16" x 10"
                      • Duratool products are rated 4.1 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details

                      Technical Specifications

                      Carrying Case Material

                      ABS (Acrylonitrile Butadiene Styrene)

                      External Height - Imperial

                      -

                      External Width - Imperial

                      -

                      External Depth - Imperial

                      20"

                      Product Range

                      -

                      Case Color

                      Black

                      External Height - Metric

                      -

                      External Width - Metric

                      -

                      External Depth - Metric

                      508mm

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.