Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part NoK-208
Newark Part No.44N4967
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialResin
Box ColourTransparent
External Height - Imperial1.38"
External Height - Metric34.93mm
External Width - Imperial4.5"
External Width - Metric114.3mm
External Depth - Imperial8.25"
External Depth - Metric209.6mm
Product Range-
SVHCTo Be Advised
Product Overview
The K-208 is a 12-compartment transparent general-purpose storage Utility Box made of high-impact k-resin.
- Comes with hinged lid
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
34.93mm
External Width - Metric
114.3mm
External Depth - Metric
209.6mm
SVHC
To Be Advised
Box Material
Resin
External Height - Imperial
1.38"
External Width - Imperial
4.5"
External Depth - Imperial
8.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate