Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $13.270 |
Price for:Each
Minimum: 1
Multiple: 1
$13.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoK-618
Newark Part No.44N4962
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialResin
Box ColourTransparent
External Height - Imperial1.75"
External Height - Metric44.45mm
External Width - Imperial6.75"
External Width - Metric171.5mm
External Depth - Imperial11"
External Depth - Metric279.4mm
Product Range-
SVHCTo Be Advised
Product Overview
The K-618 is a 6.75 x 11 x 1.75-inch transparent general-purpose storage Utility Box with hinged lid. Made of high-impact resin.
- 6 x 3 Columns and rows
- 18 Number of compartments
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
44.45mm
External Width - Metric
171.5mm
External Depth - Metric
279.4mm
SVHC
To Be Advised
Box Material
Resin
External Height - Imperial
1.75"
External Width - Imperial
6.75"
External Depth - Imperial
11"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate