Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoM2 STAINLESS FORM A
Newark Part No.01P0400
Technical Datasheet
85 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $2.180 |
| 50+ | $2.040 |
| 100+ | $1.770 |
| 500+ | $1.580 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoM2 STAINLESS FORM A
Newark Part No.01P0400
Technical Datasheet
Internal Diameter-
External Diameter-
Fastener MaterialStainless Steel
Thread Size - MetricM2
Fastener Plating-
Product Range-
SVHCTo Be Advised
Product Overview
The M2 STAINLESS FORM A is a M2 form A Washer made of A2 stainless steel. It offers high tensile strength and is resistant to corrosion. Ideal for use in many electronic, food, chemical and construction applications.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Consumer Electronics
Technical Specifications
Internal Diameter
-
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
To Be Advised
External Diameter
-
Thread Size - Metric
M2
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate