Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $18.150 |
| 250+ | $17.580 |
| 500+ | $17.010 |
Price for:Each
Minimum: 100
Multiple: 1
$1,815.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoMC000013
Newark Part No.48T3052
Technical Datasheet
Grounder TypeHeel
Grounder ColourBlack, Grey
Resistance1Mohm
Strap MaterialElastic
Lead Length18"
Fastening TypeHook and Loop
Product Range-
SVHCTo Be Advised
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Lead Length
18"
Product Range
-
Grounder Colour
Black, Grey
Strap Material
Elastic
Fastening Type
Hook and Loop
SVHC
To Be Advised
Technical Docs (2)
Alternatives for MC000013
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
