Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
19.05mm
Tape Length - Metric
65.837m
Tape Colour
Transparent
SVHC
To Be Advised
Tape Backing Material
-
Tape Width - Imperial
0.75"
Tape Length - Imperial
72yard
Product Range
-
Technical Docs (1)
Alternatives for MC23789
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
