Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part NoMC35662
Newark Part No.74R6812
Technical Datasheet
Clothing StyleJacket
Clothing ColourBlue
Clothing SizeX-Large
GenderUnisex
Clothing Material91% Polyester, 9% Carbon Nylon
Age GroupAdult
Product Range-
SVHCTo Be Advised
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Clothing Style
Jacket
Clothing Size
X-Large
Clothing Material
91% Polyester, 9% Carbon Nylon
Product Range
-
Clothing Colour
Blue
Gender
Unisex
Age Group
Adult
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate