Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $23.760 |
50+ | $22.920 |
100+ | $22.080 |
250+ | $21.240 |
500+ | $20.400 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$23.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoNSP421
Newark Part No.83X7570
Technical Datasheet
Thread Size - Imperial-
Thread Size - Metric-
Head Type-
Thread Length-
External Length35mm
Fastener MaterialNylon (Polyamide)
Fastener Plating-
Product Range-
SVHCTo Be Advised
Product Overview
Specially designed zinc die-cast plug for use in plasterboard, chipboard, aerated concrete etc. To install, simply drill a pilot hole and screw the plug into the wall with a Phillips or Pozidriv driver. The object to be mounted is then screwed into the back of the plug as with a normal wall plug. For best results ensure screw length is 20mm more than the thickness of the object to be mounted.
- Specially designed cutting tip for quick installation into plasterboard
- Supplied with No. 6 x 35mm (1⅜") pozi driv roundhead screws
- Alternative screws (6-10 gauge) can be used if required for different fixtures
- The overall length of the plug is 38mm with a maximum screw penetration of 25mm (1")
- Supplied in packs of 100
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Thread Size - Imperial
-
Head Type
-
External Length
35mm
Fastener Plating
-
SVHC
To Be Advised
Thread Size - Metric
-
Thread Length
-
Fastener Material
Nylon (Polyamide)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate