Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $67.370 |
25+ | $66.260 |
50+ | $65.160 |
100+ | $64.060 |
250+ | $62.960 |
Price for:Each
Minimum: 1
Multiple: 1
$67.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoPPMS-SP
Newark Part No.59M1295
Technical Datasheet
Kit TypeScrew
Kit ContentsM3x8, M3x12 (100), M3x20, M4x20, M4x25, M4x40, M5x20 (50), M5x50 (40), M6x30, M6x50 and M6x50 (25) Bright Zinc Steel Screws
Product Range-
SVHCTo Be Advised
Product Overview
This kit contains a selection of the most popular sizes.
- Steel and zinc plated
- Box size: 215 x 140 x 42mm with lugs on the lid for easy stacking with like boxes
- 100x M3 x 8mm
- 100x M3 x 12mm
- 50x M3 x 20mm
- 50x M4 x 20mm
- 50x M4 x 25mm
- 50x M4 x 40mm
- 50x M5 x 20mm
- 40x M5 x 50mm
- 25x M6 x 30mm
- 25x M6 x 50mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Type
Screw
Product Range
-
Kit Contents
M3x8, M3x12 (100), M3x20, M4x20, M4x25, M4x40, M5x20 (50), M5x50 (40), M6x30, M6x50 and M6x50 (25) Bright Zinc Steel Screws
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate