Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.930 |
| 25+ | $61.900 |
| 50+ | $60.870 |
| 100+ | $59.830 |
| 250+ | $58.790 |
Price for:Each
Minimum: 1
Multiple: 1
$62.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoPPST-SP
Newark Part No.83X7657
Technical Datasheet
Kit TypeScrew
Kit ContentsNo.6x1/2", 3/4", 5/8", No.8x3/4", 1", 1-1/4", No.10x1/2", 3/4", No.10x1", 1-1/4" Self Tapping Screws
Product Range-
SVHCTo Be Advised
Product Overview
- Fully threaded
- Steel and zinc plated
- PZ2 driver size
- Box size: 215 x 140 x 42mm with lugs on the lid for easy stacking with like boxes
- Box quantity: 650
- Contents:
- 100: No 6 x ½"
- 100: No 6 x ¾"
- 100: No 6 x ⅝"
- 100: No 8 x ¾"
- 100: No 8 x 1"
- 25: No 8 x 1 ¼"
- 50: No 10 x ¾"
- 25: No 10 x ¾"
- 25: No 10 x 1"
- 25: No 10 x 1"
- 25: No 10 x 1 ¼"
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Type
Screw
Product Range
-
Kit Contents
No.6x1/2", 3/4", 5/8", No.8x3/4", 1", 1-1/4", No.10x1/2", 3/4", No.10x1", 1-1/4" Self Tapping Screws
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate