Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $9.600 |
10+ | $9.280 |
50+ | $8.950 |
100+ | $8.620 |
500+ | $8.300 |
Price for:Each
Minimum: 1
Multiple: 1
$9.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoROD10
Newark Part No.83X7676
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM10
Fastener MaterialSteel
Overall Length1m
Overall Length1m
Product Range-
SVHCTo Be Advised
Product Overview
- A length of threaded bar
- Supplied in 1m lengths
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Overall Length
1m
SVHC
To Be Advised
Thread Size - Metric
M10
Overall Length
1m
Product Range
-
Technical Docs (2)
Alternatives for ROD10
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate