Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDURATOOL
Manufacturer Part NoS01
Newark Part No.48Y4629
Technical Datasheet
Magnification25x to 200x
Working Distance40mm
Camera Type0.3 Mega Pixel
Product Range-
SVHCTo Be Advised
Product Overview
The S01 is an USB Digital Microscope for use with high magnification applications and industrial inspections.
- 1600x1200, 1280x1024, 800x600, 640x480 and 320x240p - Video capture resolution
- 5x Sequence mode digital zoom
- Supports Windows XP/Vista/Windows 7 32 and 64-bit operating system
- 5VDC from USB port Power supply
Applications
Maintenance & Repair, Industrial, Computers & Computer Peripherals
Technical Specifications
Magnification
25x to 200x
Working Distance
40mm
Product Range
-
For Use With
High Magnification Applications, Industrial Inspections
Camera Type
0.3 Mega Pixel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
