Print Page
Image is for illustrative purposes only. Please refer to product description.
111 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.720 |
| 10+ | $43.440 |
| 20+ | $41.150 |
| 50+ | $38.870 |
Price for:Each
Minimum: 1
Multiple: 1
$45.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSPC22127
Newark Part No.20M4921
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin Activated RA
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric1.016mm
External Diameter - Imperial0.04"
Melting Temperature190°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range-
SVHCLead
Product Overview
The SPC22127 is a Solder Wire made of tin/lead (60/40) alloy. Rosin Activated (RA) flux is a high activity core flux designed for excellent instant wetting action, even on nickel surfaces. Although it is a RA-based material, the residues are non-corrosive if not cleaned. Per J-STD-004. Classified as ROM1 flux.
- 3.3% flux
- 80°C softening point
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Industrial
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.04"
Weight - Metric
453.592g
Product Range
-
Flux Type
Rosin Activated RA
External Diameter - Metric
1.016mm
Melting Temperature
190°C
Weight - Imperial
1lb
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate