Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.260 |
| 10+ | $48.860 |
| 20+ | $46.070 |
Price for:Each
Minimum: 1
Multiple: 1
$50.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSPC22130
Newark Part No.20M4924
Technical Datasheet
Flux TypeRosin Activated RA
Leaded / Lead FreeLeaded
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.508mm
External Diameter - Imperial0.02"
Melting Temperature183°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range-
SVHCLead
Product Overview
The SPC22130 is a Solder Wire made of tin/lead (63/37) alloy. Rosin Activated (RA) flux is a high activity core flux designed for excellent instant wetting action, even on nickel surfaces. Although it is a RA-based material, the residues are non-corrosive if not cleaned. Per J-STD-004. Classified as ROM1 flux.
- 3.3% flux
- 80°C softening point
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Industrial
Technical Specifications
Flux Type
Rosin Activated RA
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.02"
Weight - Metric
453.592g
Product Range
-
Leaded / Lead Free
Leaded
External Diameter - Metric
0.508mm
Melting Temperature
183°C
Weight - Imperial
1lb
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate