Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.000 |
| 10+ | $48.610 |
| 20+ | $45.840 |
Price for:Each
Minimum: 1
Multiple: 1
$50.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSPC22140
Newark Part No.20M4934
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeNo Clean
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.508mm
External Diameter - Imperial0.02"
Melting Temperature183°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range-
SVHCLead
Product Overview
The SPC22140 is a Solder Wire made of tin/lead (63/37) alloy. No-clean flux is a halide-free, rosin based no-clean core flux that provides excellent wetting combined with optimal reliability and cosmetics. It is compliant to Bellcore GR-78 and is classified as ROL0 per J-STD-004.
- 1.1% flux
- 75°C softening point
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Industrial
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.02"
Weight - Metric
453.592g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.508mm
Melting Temperature
183°C
Weight - Imperial
1lb
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate