Print Page
Image is for illustrative purposes only. Please refer to product description.
968 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 25+ | $3.620 |
| 50+ | $3.300 |
| 100+ | $2.980 |
| 200+ | $2.670 |
| 500+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSPC22158
Newark Part No.20M4952
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeNo Clean
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.813mm
External Diameter - Imperial0.032"
Melting Temperature183°C
Weight - Metric19.867g
Weight - Imperial0.701oz
Product Range-
SVHCLead
Product Overview
The SPC22158 is a 63/37 grade Solder Wire, made of Sn/Pb alloy.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.032"
Weight - Metric
19.867g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.813mm
Melting Temperature
183°C
Weight - Imperial
0.701oz
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate