Print Page
Image is for illustrative purposes only. Please refer to product description.
139 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.040 |
25+ | $4.550 |
50+ | $4.230 |
100+ | $3.750 |
250+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$5.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoST-0.80
Newark Part No.14J9057
Technical Datasheet
Drill Bit Size Metric0.8mm
Drill Bit Size Imperial-
Effective Length10mm
Overall Length38.1mm
Overall Length38.1mm
Product Range-
SVHCTo Be Advised
Product Overview
The ST-0.80 is a 10mm Drill Bit made of solid tungsten carbide and shank from stainless steel. This ST-series drill bit is designed for drilling glass fibre based printed circuit boards. It is suitable for use in multi-layer PCB drilling applications.
- Enlarged shank for better centring and torque transfer
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Consumer Electronics
Technical Specifications
Drill Bit Size Metric
0.8mm
Effective Length
10mm
Overall Length
38.1mm
SVHC
To Be Advised
Drill Bit Size Imperial
-
Overall Length
38.1mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate