New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Switches
                      Print Page

                      1823-80

                      Pressure Switch, Differential, NPT Female, 9 Inch-H2O, 85 Inch-H2O, SPDT, 480 VAC

                      DWYER 1823-80
                      DWYER 1823-80
                      DWYER 1823-80
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part No1823-80
                      Newark Part No.82AK7508
                      Product Range1800 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$140.310
                      5+$133.300
                      10+$126.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $140.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part No1823-80
                      Newark Part No.82AK7508
                      Product Range1800 Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeDifferential
                      Pressure Port TypeNPT Female
                      Operating Pressure Min9Inch-H2O
                      Operating Pressure Max85Inch-H2O
                      Contact ConfigurationSPDT
                      Switching Voltage Max480VAC
                      Switching Current Max15A
                      Pressure Port Size1/8"
                      Transducer Connection / TerminationScrew
                      Deadband Min1.3Inch-H2O
                      Deadband Max3Inch-H2O
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Product Range1800 Series
                      SVHCTo Be Advised

                      Product Overview

                      1823-80 is a series 1823 pressure switch with conduit. The Series 1823 low differential pressure switch for general industrial service combines small size and low price with 2% repeatability for all but the most demanding applications. Set point adjustment inside the mounting stud permits mounting the switch on one side of a wall or panel with adjustment easily accessible on the opposite side. UL and CSA listed, and FM approved. It is used in process applications and mechanical equipment control.

                      • Range 9.0-85.0" water column
                      • Compact size and repeatability provide a high-value switch useful in many industrial applications
                      • Designed for panel and wall mounting to easily meet mounting requirements in most industrial setting
                      • Air and non-combustible, compatible gases
                      • SPDT switch
                      • 1/8˝ female NPT connection
                      • Diaphragm in vertical position
                      • Screw type inside mounting spud
                      • Temperature limit range from -30 to 180°F (-34 to 82.2°C)
                      • Pressure limits 10psig (68.95kPa) continuous, 25psig (172.4kPa) surge

                      Technical Specifications

                      Pressure Type

                      Differential

                      Operating Pressure Min

                      9Inch-H2O

                      Contact Configuration

                      SPDT

                      Switching Current Max

                      15A

                      Transducer Connection / Termination

                      Screw

                      Deadband Max

                      3Inch-H2O

                      Operating Temperature Max

                      -

                      SVHC

                      To Be Advised

                      Pressure Port Type

                      NPT Female

                      Operating Pressure Max

                      85Inch-H2O

                      Switching Voltage Max

                      480VAC

                      Pressure Port Size

                      1/8"

                      Deadband Min

                      1.3Inch-H2O

                      Operating Temperature Min

                      -

                      Product Range

                      1800 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.