Notify me when back in stock
Quantity | Price |
---|---|
1+ | $649.740 |
5+ | $617.260 |
10+ | $584.770 |
Product Information
Product Overview
1950G-00-B-24-NA is a series 1950G explosion-proof differential pressure switch combines the best features of the popular Dwyer® series 1900 pressure switch with the benefit of natural gas compatibility. Units are rain-tight for outdoor installations. The 1950G is very compact, about half the weight and bulk of equivalent conventional explosion-proof switches. Easy access to the SPDT relay and power supply terminals is provided by removing the top plate of the aluminum housing. A captive screw allows the cover to swing aside while remaining attached to the unit. Adjustment to the set point of the switch can be made without disassembly of the housing. Typical applications include natural gas applications, process applications and all-weather applications.
- Pressure range from 0.07 to 0.15" water column
- Buna-N diaphragm (Diaphragm in vertical position)
- Input voltage supply of 24VAC (standard)
- UL, CSA, FM approvals
- ATEX approved explosion proof for natural gas applications
- External set point screw provides easy access without opening or disassembling enclosure
- Easily accessible electrical connection simplifies the installation
- Isolated process chambers from electrical compartment
- NEMA 3 (IP54), NEMA 7 and 9 enclosure rating
- Internal terminal block electrical connections, 1/8˝ female NPT process connections
Technical Specifications
Differential
0.07Inch-H2O
SPDT
10A
Terminal Block
0.06Inch-H2O
-
To Be Advised
NPT Female
0.15Inch-H2O
240VAC
1/8"
0.04Inch-H2O
-
1950G Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate