Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoBPS-015
Newark Part No.82AK6112
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.300 |
| 5+ | $68.690 |
| 10+ | $65.080 |
Price for:Each
Minimum: 1
Multiple: 1
$72.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoBPS-015
Newark Part No.82AK6112
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)-
Input Voltage VAC24V AC
Power Supply Output TypeAdjustable
Output Voltage - Output 124VDC
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BPS-015 is a low cost DC building automation power supply. It is used to convert 24VAC to a regulated DC power source for transmitters with 4-20mA outputs. The output voltage can be field adjusted from 1.5-27V using a potentiometer. The 3A fuse protects the power supply from over-current conditions. The snap-on bracket can be quickly surface mounted to any flat surface.
- Snap track design allowing for easy panel installation
- 24VAC to 24VDC with adjustable output of 1.5 to 27VDC
- Maximum current output: 1.5A (de-rated to 400mA for non-isolated circuits)
- Operating temperature of 32 to 130°F (0 to 55°C)
Technical Specifications
Power Supply Applications
-
Power Rating (Forced Cooling)
-
Input Voltage VAC
24V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
-
No. of Outputs
1 Output
Power Rating (Convection Cooling)
-
Power Supply Output Type
Adjustable
Output Current - Output 1
1.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate